09185266324

Heilind Number:HRT09185266324
Manufacturer:HARTING
Manufacturer Number:09185266324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185266324
Color:Gray
Pitch:2.54 mm
Gender:Male
Series:SEK Low-profile
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:250 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:26
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185266324

Detailed Description

SEK Low-profile Connector, SKU 09185266324, is a male connector designed for seamless PCB to cable connections. Made from durable thermoplastic resin (PBT) in a sleek beige color, this connector offers reliable performance in a wide range of applications. With a compact design featuring 26 contacts in 2 rows and a 2.54mm pitch, it is perfect for space-constrained setups. The wave soldering termination method ensures easy and secure installation, while the copper alloy contacts with tin over nickel plating guarantee excellent conductivity. Rated for 1A current and 1kV voltage, this connector is suitable for various electronic systems. Its IP20 rating and UL 94V-0 flammability rating ensure safety and reliability. With a straight mount angle and a tail length of 2.9mm, it offers versatility in installation. RoHS compliant and with a mating cycle of 250, this connector meets high industry standards. Ideal for board-to-board and mezzanine connections, the SEK Low-profile Connector is a quality component for your electronic assembly needs.