09185266803

Heilind Number:HRT09185266803
Manufacturer:HARTING
Manufacturer Number:09185266803
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 26; Performance level: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185266803
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:26
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class II
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185266803

Detailed Description

SEK Female Connector 09185266803 is a high-performance component designed for secure and reliable connections in various applications. With a rated current of 2.5A, this connector features a durable thermoplastic resin housing in a stylish beige color. Its 26 gold-plated contacts ensure efficient signal transmission, while the IDC termination method simplifies installation. Operating in temperatures ranging from -55 °C to 125 °C, this connector is suitable for use in diverse environments. With a pitch of 2.54 mm and 1.27 mm, it accommodates different wire sizes (28-26 AWG) effortlessly. RoHS compliant and rated for 1 kV, it meets stringent quality and safety standards. Perfect for FFC, FPC, and IDC ribbon cable applications, this SEK Female Connector guarantees exceptional performance and durability.