09185266902

Heilind Number:HRT09185266902
Manufacturer:HARTING
Manufacturer Number:09185266902
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185266902
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:26
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185266902

Detailed Description

The SEK Standard Connector is a reliable and versatile component for your PCB to cable connections. Featuring a male connector design made of durable thermoplastic resin in a sleek beige color, it offers excellent performance in a variety of applications. With a wave soldering termination method and a high-rated current of 1A, this connector ensures secure and efficient connectivity. Its 26 contacts, all plated with tin over nickel and noble metal over nickel, guarantee optimal signal transmission. Operating in temperatures ranging from -55°C to 125°C, it offers durability and stability even in harsh environments. With a pitch of 2.54mm and a straight mount angle, it is easy to integrate into your PCB layout. RoHS compliant and with an IP20 rating, you can trust in its quality and reliability. Whether in industrial or commercial settings, the SEK Standard Connector is the perfect choice for your connectivity needs.