09185266903

Heilind Number:HRT09185266903
Manufacturer:HARTING
Manufacturer Number:09185266903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185266903
Color:Gray
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:26
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185266903

Detailed Description

SEK Standard Connector, SKU 09185266903, is a reliable solution for PCB to cable connections. This male connector, made of durable beige thermoplastic resin (PBT), features 26 copper alloy contacts with tin over nickel plating for optimal conductivity. With a rated current of 1A and a voltage rating of 1kV, it ensures safe and efficient power transmission. Designed for wave soldering termination, it guarantees secure attachment to the PCB. Operating within a wide temperature range of -55°C to 125°C, it is suitable for various environments. With an IP20 rating and UL 94V-0 flammability rating, it meets stringent safety standards. RoHS compliant and offering a pitch of 2.54mm, this connector is not only high-performing but also environmentally friendly. Perfect for applications requiring a right-angle mount, it is a versatile and essential component for electronic assemblies.