09185266911

Heilind Number:HRT09185266911
Manufacturer:HARTING
Manufacturer Number:09185266911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185266911
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:26
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185266911

Detailed Description

SEK Standard Connector ( 09185266911) offers reliable connectivity in electronic assemblies. This male connector features a durable thermoplastic resin (PBT) housing in a sleek beige finish, suitable for PCB to cable applications with wave soldering termination. With a high-rated current of 1A and 26 copper alloy contacts plated with Tin Over Nickel and Noble Metal Over Nickel, it ensures efficient power transmission. Operating temperature ranging from -55°C to 125°C, it guarantees performance in various environments. Its 2.54mm pitch, IP20 rating, and UL 94V-0 flammability rating make it ideal for industrial use. With a right-angle mount angle and 4.5mm tail length, it offers flexibility in installation. Perfect for high-quality PCB connections, this connector is a vital component in any electronic system.