09185266912

Heilind Number:HRT09185266912
Manufacturer:HARTING
Manufacturer Number:09185266912
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185266912
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:26
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185266912

Detailed Description

SEK Standard Male Connector is a reliable and efficient solution for PCB to cable connections. Featuring a durable thermoplastic resin housing in a sleek beige color, this connector ensures secure and stable performance. With 26 contacts arranged in 2 rows, it allows for seamless connectivity. The wave soldering termination method guarantees easy and efficient installation. Rated for a current of 1A and a voltage of 1kV, it is suitable for a wide range of applications. With a maximum operating temperature of 125 °C and a minimum of -55 °C, it is resilient in various environments. The copper alloy contacts with tin over nickel plating provide excellent conductivity and corrosion resistance. Meeting IP20 standards for ingress protection and UL 94V-0 flammability rating, this connector prioritizes safety and reliability. Perfect for use in demanding industrial settings, it is a must-have component for your electronic projects.