09185266913

Heilind Number:HRT09185266913
Manufacturer:HARTING
Manufacturer Number:09185266913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185266913
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:26
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185266913

Detailed Description

Introducing the SEK Standard Male Connector, featuring a durable Thermoplastic resin (PBT) construction in a sleek Beige hue. Designed for PCB to cable connections with Wave soldering termination, this connector ensures reliable performance. With a high current rating of 1A and 26 contacts, it is ideal for various electronic applications. The Gray color and Right Angle mount angle offer versatility in installation. Made of Copper Alloy with Tin Over Nickel and Noble Metal Over Nickel plating, it guarantees excellent conductivity and corrosion resistance. With a wide operating temperature range of -55°C to 125°C and a voltage rating of 1kV, it is suitable for harsh environments. RoHS compliant and UL 94V-0 rated for safety and environmental standards, this connector is a dependable choice for your connectivity needs.