09185266914

Heilind Number:HRT09185266914
Manufacturer:HARTING
Manufacturer Number:09185266914
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185266914
Color:Gray
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:26
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185266914

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and efficient solution for your PCB to cable connectivity needs. Made from high-quality thermoplastic resin (PBT) in a sleek beige finish, this connector offers durability and performance. With a wave soldering termination method, installation is a breeze. Rated for a current of 1A, it features 26 contacts arranged in 2 rows for seamless connectivity. The housing is crafted from robust plastic, ensuring longevity. Contacts are made of copper alloy with tin over nickel and noble metal over nickel plating for optimal conductivity. Operating temperature ranges from -55°C to 125°C, suitable for a variety of environments. With a pitch of 2.54mm and IP20 rating, it guarantees secure connections. RoHS compliant and capable of handling up to 1kV, this connector is ideal for a range of applications. Upgrade your setup with the SEK Standard Male Connector.