09185266923

Heilind Number:HRT09185266923
Manufacturer:HARTING
Manufacturer Number:09185266923
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185266923
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:26
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185266923

Detailed Description

Introducing the SEK Standard Male Connector, designed for seamless PCB to cable connections. Crafted from durable thermoplastic resin (PBT) in a sleek beige finish, this connector ensures reliable performance even in demanding environments. With a wave soldering termination method and 26 contacts, each made of copper alloy with tin over nickel plating, you can trust in secure and efficient connectivity. Rated for a current of 1A and voltage of 1kV, and with an operating temperature range from -55°C to 125°C, this connector is suitable for a wide range of applications. Its right-angle mount angle and 2.54mm pitch offer versatility in installation, while its IP20 rating guarantees protection against dust and moisture. UL 94V-0 flammability rating further enhances safety. Perfect for use in various electronics projects, the SEK Standard Male Connector ( 09185266923) is a must-have for any professional or DIY enthusiast.