09185266924

Heilind Number:HRT09185266924
Manufacturer:HARTING
Manufacturer Number:09185266924
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185266924
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:26
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185266924

Detailed Description

SEK Standard Connector, SKU 09185266924, offers reliable connectivity for PCB to cable applications. This male connector, made of beige thermoplastic resin (PBT), features 26 contacts for seamless data transmission. With a wave soldering termination method, it ensures secure attachment to the PCB. Rated for 1A current, it guarantees efficient power delivery. The connector's durable construction, with a plastic housing and copper alloy contacts plated with tin over nickel, meets high industry standards. Operating within a wide temperature range from -55°C to 125°C, it is suitable for diverse environments. With an IP20 rating, it provides protection against dust and moisture. RoHS compliant and boasting a flammability rating of UL 94V-0, it prioritizes safety and environmental responsibility. Suitable for various electronic applications, this connector is a dependable choice for demanding projects.