09185266926

Heilind Number:HRT09185266926
Manufacturer:HARTING
Manufacturer Number:09185266926
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wrap termination; Rated current: 1A; Contacts: 26; Angled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185266926
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:26
Number of Rows:2
Termination Method:Wire Wrap
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:15 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185266926

Detailed Description

The SEK Standard Connector ( 09185266926) is a reliable solution for PCB to cable connections. This male connector features a durable thermoplastic resin housing in a sleek beige color, ensuring both strength and aesthetic appeal. With 26 contacts arranged in an angled, right angle configuration, it offers efficient signal transmission in tight spaces. The wrap termination method guarantees secure and stable connections, while the copper alloy contacts with tin over nickel plating ensure excellent conductivity and corrosion resistance. Rated for 1A current and 1kV voltage, this connector is suitable for a wide range of applications. Its IP20 rating and UL 94V-0 flammability rating provide peace of mind in terms of safety and reliability. Whether used in industrial machinery, telecommunications equipment, or consumer electronics, the SEK Standard Connector delivers high performance and longevity.