09185266927

Heilind Number:HRT09185266927
Manufacturer:HARTING
Manufacturer Number:09185266927
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wrap termination; Rated current: 1A; Contacts: 26; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185266927
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:26
Number of Rows:2
Termination Method:Wire Wrap
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:15 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185266927

Detailed Description

SEK Standard Connector ( 09185266927) is a reliable and efficient solution for PCB to cable connections. Designed for male connectivity, this connector features a durable thermoplastic resin (PBT) housing in a stylish Beige color. With a straight mounting angle and wire wrap termination method, it offers easy installation onto PCBs. The connector is rated for a maximum current of 1A and has 26 copper alloy contacts with Tin over Nickel and Noble Metal over Nickel plating, ensuring excellent conductivity and corrosion resistance. Operating temperature ranging from -55°C to 125°C, along with a voltage rating of 1kV, make it suitable for a wide range of applications. With an IP20 ingress protection rating and UL 94V-0 flammability rating, it guarantees safety and reliability in use. RoHS compliant and available in stock, the SEK Standard Connector is a must-have for your PCB interconnect needs. Explore its capabilities under the Connectors category.