09185267323

Heilind Number:HRT09185267323
Manufacturer:HARTING
Manufacturer Number:09185267323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185267323
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:26
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185267323

Detailed Description

Introducing the SEK Low-profile Connector, a versatile solution for seamless PCB to cable connections. This male connector, crafted from durable thermoplastic resin (PBT) in a sleek beige hue, offers reliable performance in a variety of applications. With 26 contacts spread across 2 rows, this connector ensures efficient data transmission. Its solder termination method guarantees a secure and stable connection, while the copper alloy contacts with tin over nickel plating provide excellent conductivity. Rated for a maximum current of 1A and voltage of 1kV, this connector operates flawlessly in temperatures ranging from -55°C to 125°C. Its IP20 rating and UL 94V-0 flammability rating ensure safety and compliance with industry standards. Perfect for board-to-board and mezzanine connections, the SEK Low-profile Connector is a dependable choice for your electronic projects.