09185267324

Heilind Number:HRT09185267324
Manufacturer:HARTING
Manufacturer Number:09185267324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185267324
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:26
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185267324

Detailed Description

SEK Low-profile Connector, SKU 09185267324, offers reliable PCB to cable connectivity with its male thermoplastic resin (PBT) housing in beige. Featuring 26 contacts in a 2-row configuration with a 2.54mm pitch, this connector ensures efficient data and power transmission. The contacts, made of copper alloy with tin over nickel plating, guarantee durability and signal integrity. With a rated current of 1A and a voltage rating of 1kV, it meets stringent performance requirements. Operating in temperatures ranging from -55°C to 125°C, it is suitable for a variety of environments. The wave soldering termination method and straight mount angle facilitate easy installation. With a flammability rating of UL 94V-0 and RoHS compliance, it prioritizes safety and environmental regulations. Perfect for board-to-board and mezzanine applications, this connector is a dependable choice for your connectivity needs.