09185267329

Heilind Number:HRT09185267329
Manufacturer:HARTING
Manufacturer Number:09185267329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Press-in termination; Rated current: 1A; Contacts: 26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185267329
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:26
Number of Rows:2
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:5.5 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185267329

Detailed Description

Introducing the SEK Low-profile Male Connector, a versatile and reliable component for your PCB to cable connections. Made from durable thermoplastic resin (PBT) in a sleek beige hue, this connector features press-in termination for easy installation. With a rated current of 1A and 26 contacts, it ensures efficient power and data transmission. The gray color and 2.54mm pitch make it compatible with a variety of systems, while its IP20 rating guarantees protection against dust and debris. Constructed with high-quality copper alloy contacts plated with nickel, this connector offers optimal conductivity and durability. Suitable for a wide range of applications, from consumer electronics to industrial machinery, the SEK Low-profile Male Connector is a must-have for your connectivity needs.