09185267901

Heilind Number:HRT09185267901
Manufacturer:HARTING
Manufacturer Number:09185267901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185267901
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:26
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185267901

Detailed Description

SEK Standard Connector is a reliable and efficient solution for your PCB to cable connections. Featuring a male connector with 26 contacts, this beige connector is made of durable thermoplastic resin (PBT) and ensures secure connectivity. With a wave soldering termination method, it guarantees easy and hassle-free installation. Rated for a maximum current of 1A and voltage of 1kV, it is suitable for various applications. The copper alloy contacts with tin over nickel plating offer excellent conductivity and corrosion resistance. With a wide operating temperature range from -55°C to 125°C, it is ideal for use in diverse environments. The right angle mount and 2.54mm pitch make it versatile for different PCB designs. UL 94V-0 rated for flammability, it meets stringent safety standards. Trust in the SEK Standard Connector for robust and high-performance connections in your electronic devices.