09185267911

Heilind Number:HRT09185267911
Manufacturer:HARTING
Manufacturer Number:09185267911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185267911
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:26
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185267911

Detailed Description

Introducing the SEK Standard Male Connector, a high-quality component designed for seamless PCB to cable connections. Constructed with durable thermoplastic resin (PBT) in a sleek beige finish, this connector ensures reliable performance in a wide range of applications. With 26 contacts and a solder termination method, it offers secure and efficient connectivity. Rated for 1A current and 1kV voltage, it guarantees safe operation even in demanding environments. Featuring a right-angle mount and a pitch of 2.54mm, it allows for easy integration onto PCBs. Its IP20 rating and UL 94V-0 flammability rating further enhance its durability and safety. Trust in the SEK Standard Male Connector for your connectivity needs.