09185267912

Heilind Number:HRT09185267912
Manufacturer:HARTING
Manufacturer Number:09185267912
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185267912
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:26
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185267912

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and efficient solution for PCB to cable connections. Constructed with durable thermoplastic resin (PBT) in a sleek beige finish, this connector offers seamless integration in any electronic setup. With a wave soldering termination method, installation is quick and hassle-free. Boasting a high current rating of 1A and featuring 26 copper alloy contacts plated with tin over nickel, it ensures optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -55°C to 125°C, it's suitable for a wide range of applications. With a pitch of 2.54mm and a straight mount angle, it's easy to incorporate into your design. UL 94V-0 rated for flammability, it meets stringent safety standards. Trust the SEK Standard Male Connector for high-performance connectivity in your projects.