09185267914

Heilind Number:HRT09185267914
Manufacturer:HARTING
Manufacturer Number:09185267914
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185267914
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:26
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185267914

Detailed Description

SEK Standard Male Connectors are essential components for seamless PCB to cable connections. Crafted with durable thermoplastic resin (PBT) in a sleek beige hue, these connectors ensure reliable performance in a variety of electronic applications. With a wave soldering termination method, installation is efficient and secure. The 26 contacts, made of high-quality copper alloy with tin over nickel plating, guarantee excellent conductivity and longevity. Operating at temperatures ranging from -55°C to 125°C, these connectors are built to withstand harsh environments. With a current rating of 1A and voltage rating of 1kV, they meet the demands of high-speed data transmission systems. Compliant with IP20 standards for ingress protection and UL 94V-0 flammability rating, these connectors prioritize safety without compromising on functionality. Perfect for PCB Pin Headers and other board-to-wire connections, the SEK Standard Male Connectors are a dependable choice for your electronic assembly needs.