09185267921

Heilind Number:HRT09185267921
Manufacturer:HARTING
Manufacturer Number:09185267921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185267921
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:26
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185267921

Detailed Description

SEK Standard Connector, SKU 09185267921, is a male connector designed for seamless PCB to cable connectivity. Crafted from durable beige thermoplastic resin (PBT) with wave soldering termination, this connector ensures reliable performance in a wide range of applications. With 26 contacts plated in Tin Over Nickel and Noble Metal Over Nickel, it guarantees optimal conductivity even in harsh environments. Meeting IP20 standards for ingress protection, it offers peace of mind in terms of durability. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for use in diverse settings. With a current rating of 1A and voltage rating of 1kV, it delivers consistent power transmission. The right-angle mount and 2.54mm pitch make it easy to install, while the UL 94V-0 flammability rating ensures safety compliance. Ideal for hi-rel environments, this connector is a dependable choice for demanding electronic setups.