09185267922

Heilind Number:HRT09185267922
Manufacturer:HARTING
Manufacturer Number:09185267922
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185267922
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:26
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185267922

Detailed Description

Introducing the SEK Standard Male Connector, designed for seamless PCB to cable connections. Crafted with durable thermoplastic resin (PBT) in a sleek beige finish, this connector boasts a robust construction suitable for wave soldering termination. With a high contact count of 26, it ensures reliable signal transmission. The contacts, made of copper alloy and plated with tin over nickel and noble metal over nickel, guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -55 °C to 125 °C, it's suitable for a wide range of applications. With a current rating of 1A and voltage rating of 1kV, it meets industry standards for performance and safety. The SEK Standard Male Connector is the perfect choice for your connectivity needs.