| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185305324 |
| Color: | Gray |
| Series: | SEK Low-profile |
| Housing Material: | Plastic |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.9 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 1 kV |
| Part Aliases: | |
| SKU: | HRT09185305324 |
09185305324
Specifications
Detailed Description
The SEK-18 SV MA LP STR29 30P PLS4 ( 09185305324) is a reliable and high-performance connector designed for demanding applications. With a low-profile design and durable plastic housing, it offers both space-saving benefits and robust protection. Featuring 30 contacts in 2 rows, this connector is ideal for PCB applications. The solder termination method ensures secure and stable connections, while the copper alloy contacts with tin plating guarantee excellent conductivity. With a wide operating temperature range of -55°C to 125°C, it is suitable for use in extreme environments. The 2.54mm pitch and straight mount angle make it easy to integrate into various systems. UL 94V-0 rated for flammability, it meets strict safety standards. With a current rating of 1A and voltage rating of 1kV, it is suitable for a wide range of power and signal applications. Trust in the SEK-18 SV MA LP STR29 30P PLS4 for your connectivity needs.

