0918530580358U

Heilind Number:HRT0918530580358U
Manufacturer:HARTING
Manufacturer Number:0918530580358U
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK-18 SV FE TYPA 30P PLS4 BUL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 0918530580358U
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:30
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Polarization:Yes
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class S4
Current Rating:2.5 A
Voltage Rating:320 V
SKU:HRT0918530580358U

Detailed Description

The SEK-18 SV FE TYPA 30P PLS4 BUL connector, featuring a durable plastic housing in a sleek gray color, is designed for high-performance applications with its 30 contacts in 2 rows. Utilizing IDC termination method for easy installation, this connector ensures reliable connectivity even in extreme temperatures ranging from -55°C to 125°C. With contact plating of Tin Over Nickel and Noble Metal Over Nickel, it guarantees efficient signal transmission. RoHS compliant and rated for 250 mating cycles, it offers long-lasting quality assurance. Suitable for wire sizes 28-26 AWG and with a current rating of 2.5A at 320V, this connector is ideal for demanding industrial and commercial environments. Classified as Class S4 for performance, it meets stringent industry standards for reliability. Perfect for applications in aerospace, defense, and telecommunications, the SEK-18 SV FE TYPA 30P PLS4 BUL is a top choice for high-reliability connectors.