09185305813

Heilind Number:HRT09185305813
Manufacturer:HARTING
Manufacturer Number:09185305813
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 30; Performance level: S4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185305813
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:30
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class S4
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185305813

Detailed Description

Female connector SEK, featuring a robust design for reliable connectivity in demanding environments. With a rated current of 2.5A, this connector is suitable for various applications. Constructed with thermoplastic resin (PBT) in a beige housing, it offers durability and protection. Boasting 30 contacts, it ensures efficient signal transmission. Meeting performance level S4 standards, it guarantees high-quality performance. Designed for ease of use, it features IDC termination and is compatible with wire sizes ranging from 28 to 26 AWG. With a wide operating temperature range from -55°C to 125°C, it is suitable for use in harsh conditions. Its pitch of 2.54mm and 1.27mm allows for versatile installation options. Overall, the SEK female connector is a reliable and efficient solution for your connectivity needs.