| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185305904 |
| Color: | Gray |
| Series: | SEK Standard |
| Housing Material: | Plastic |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.9 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 1 kV |
| Part Aliases: | |
| SKU: | HRT09185305904 |
09185305904
Specifications
Detailed Description
Introducing the SEK-18 SV MA STD STR29 RLG 30P, a high-performance connector designed for demanding applications. Featuring a durable plastic housing and 30 copper alloy contacts with tin over nickel plating, this connector ensures reliable and efficient connectivity. With a maximum operating temperature of 125°C and a minimum of -55°C, it is suitable for a wide range of environments. The 2.54mm pitch, straight mount angle, and 2.9mm tail length make it easy to integrate into your PCB design. UL 94V-0 rated for flammability, it meets stringent safety standards. With a current rating of 1A and voltage rating of 1kV, it is ideal for power and signal transmission. Trust in the SEK-18 SV MA STD STR29 RLG 30P for your connectivity needs.

