09185306803

Heilind Number:HRT09185306803
Manufacturer:HARTING
Manufacturer Number:09185306803
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 30; Performance level: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185306803
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:30
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class II
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185306803

Detailed Description

Introducing the SEK Female Connector, designed for reliable and high-performance connectivity. With a rated current of 2.5A, this connector is suitable for a variety of applications. Constructed with thermoplastic resin (PBT) in a sleek beige finish, it offers durability and aesthetic appeal. Featuring 30 contacts and a performance level of 2, it ensures efficient signal transmission. The housing, made of plastic in a gray color, houses the 30 contacts in two rows, with IDC termination method for easy installation. The contact material is copper alloy with gold over nickel and tin over nickel plating, guaranteeing excellent conductivity. Operating temperature ranges from -55°C to 125°C, making it suitable for diverse environments. With a pitch of 2.54mm and 1.27mm, it accommodates various wire sizes (28-26 AWG). RoHS compliant and rated for 1kV, this connector meets industry standards for quality and safety. A perfect choice for IDC ribbon cable applications, the SEK Female Connector is a reliable solution for your connectivity needs.