09185306813

Heilind Number:HRT09185306813
Manufacturer:HARTING
Manufacturer Number:09185306813
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 30; Performance level: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185306813
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:30
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class II
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185306813

Detailed Description

SEK Female Connector ( 09185306813) is a reliable and high-performance solution for your connectivity needs. With a rated current of 2.5A, this connector is suitable for various applications. Made of durable thermoplastic resin (PBT) in a sleek beige hue, it offers 30 contacts and meets Performance Level 2 standards. Featuring a plastic housing, it is designed for easy installation with 30 contacts in 2 rows. The IDC termination method ensures secure connections, while the copper alloy contacts with gold over nickel and tin over nickel plating guarantee excellent conductivity. With a wide operating temperature range from -55°C to 125°C and RoHS compliance, this connector is not only efficient but also environmentally friendly. Whether you're in the industrial, automotive, or telecommunications sector, the SEK Female Connector is a perfect fit for your project.