09185306902

Heilind Number:HRT09185306902
Manufacturer:HARTING
Manufacturer Number:09185306902
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK-18 SV MA STD STR45 RLG 30P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185306902
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:30
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185306902

Detailed Description

Introducing the SEK-18 SV MA STD STR45 RLG 30P, a cutting-edge connector designed for high-performance applications. This gray-plated connector, part of the SEK Standard series, features a durable plastic housing and boasts 30 contacts arranged in two rows. With a solder termination method and copper alloy contacts plated with tin over nickel, it ensures reliable connectivity in a wide range of environments. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector offers exceptional versatility. With a pitch of 2.54mm and a straight mount angle, it is easy to install on PCBs. Rated IP20 for protection against solid objects, it's suitable for various industrial settings. The UL 94V-0 flammability rating guarantees safety, while the 1A current and 1kV voltage ratings ensure robust performance. Perfect for demanding applications that require secure and efficient connections, this connector is a must-have for any project in need of high-quality connectivity solutions.