09185306904

Heilind Number:HRT09185306904
Manufacturer:HARTING
Manufacturer Number:09185306904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK-18 SV MA STD STR29 RLG 30 P PL2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185306904
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:30
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185306904

Detailed Description

Introducing the SEK-18 SV MA STD STR29 RLG 30 P PL2, a high-performance connector from our SEK Standard series. Featuring a durable plastic housing and 30 copper alloy contacts with tin over nickel plating, this connector ensures reliable conductivity in any application. With a wide operating temperature range of -55°C to 125°C, it is suitable for use in harsh environments. The straight mount angle and 2.54mm pitch make it easy to integrate into PCB setups. RoHS compliant and UL 94V-0 rated for safety, this connector meets the highest industry standards. Ideal for hi-rel applications requiring a current rating of 1A and voltage rating of 1kV, the SEK-18 SV MA STD STR29 RLG 30 P PL2 is the perfect choice for demanding connectivity needs.