| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185306924 |
| Color: | Gray |
| Series: | SEK Standard |
| Housing Material: | Plastic |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| IP Rating: | IP20 |
| Mount Angle: | Straight |
| Tail Length: | 2.9 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 1 kV |
| Part Aliases: | |
| SKU: | HRT09185306924 |
09185306924
Specifications
Detailed Description
Introducing the SEK-18 SV MA STD STR29 30P PL2, a reliable and durable PCB Pin Header Connector designed for seamless electronic connections. Featuring a high-quality plastic housing and 30 copper alloy contacts, this connector ensures optimal performance in various applications. With a pitch of 2.54mm and straight mount angle, it offers easy installation on PCBs. The tin over nickel and noble metal plating guarantees excellent conductivity and corrosion resistance, while the UL 94V-0 flammability rating ensures safety. Operating temperature ranges from -55°C to 125°C, making it suitable for harsh environments. Rated for 1A current and 1kV voltage, it meets industry standards for reliability. Upgrade your connectivity solutions with this SEK Standard series connector, 09185306924.

