09185307803

Heilind Number:HRT09185307803
Manufacturer:HARTING
Manufacturer Number:09185307803
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 30; Performance level: 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185307803
Pitch:1.27 mm, 2.54 mm
Gender:Female
Series:SEK
Wire Size:28 - 26 AWG
Housing Color:Gray
Mating Cycles:50 cycle
Current Rating:2.5 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Performance Level:Class III
Number of Contacts:30
Termination Method:IDC
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185307803

Detailed Description

SEK Female Connector is a high-performance solution for reliable electrical connections in various applications. With a rated current of 2.5A, this connector ensures efficient power transmission. Made from durable thermoplastic resin (PBT) in a sleek beige finish, it offers both strength and aesthetic appeal. Featuring 30 contacts arranged in two rows, it allows for versatile connectivity. The IDC termination method and copper alloy contacts with tin over nickel plating guarantee secure and stable connections, even in harsh environments. With a wide operating temperature range from -55°C to 125°C, it is suitable for use in diverse settings. RoHS compliant and rated for 1kV, this connector meets international standards for safety and environmental responsibility. Whether in industrial machinery, telecommunications systems, or consumer electronics, the SEK Female Connector delivers superior performance with a Class III reliability rating.