| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185307813 |
| Series: | SEK |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm, 2.54 mm |
| Polarization: | Yes |
| Housing Color: | Gray |
| Mating Cycles: | 50 cycle |
| Wire Size: | 28 - 26 AWG |
| Performance Level: | Class III |
| Current Rating: | 2.5 A |
| Voltage Rating: | 320 V |
| Part Aliases: | |
| SKU: | HRT09185307813 |
09185307813
Specifications
Detailed Description
SEK Female Connector 09185307813 is a reliable and high-performance component for your connectivity needs. With a rated current of 2.5A and 30 contacts, it ensures efficient power transmission in a variety of applications. Made of durable thermoplastic resin (PBT) in a sleek beige finish, it offers both strength and aesthetics. The IDC termination method and copper alloy contacts plated with tin over nickel guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -55°C to 125°C, it is suitable for use in diverse environments. With a pitch of 2.54mm and 1.27mm, it allows for precise and easy installation. Meeting Class III performance standards, it delivers reliability and quality you can trust. Perfect for IDC Ribbon Cable Connectors, this SEK Female Connector is a must-have in your inventory.

