09185307904

Heilind Number:HRT09185307904
Manufacturer:HARTING
Manufacturer Number:09185307904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK-18 SV MA STD STR29 RLG 30P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185307904
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:30
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185307904

Detailed Description

SEK-18 SV MA STD STR29 RLG 30P is a high-performance PCB pin header connector designed for reliable and efficient board-to-board or cable-to-board connections. Featuring a sleek gray housing made of durable plastic, this connector is perfect for demanding industrial applications. With 30 contacts arranged in 2 rows, it offers ample connectivity options. The termination method of solder ensures a secure and stable connection. Contact material of copper alloy with tin over nickel and noble metal plating guarantees excellent conductivity and corrosion resistance. Operating temperature ranging from -55°C to 125°C makes it suitable for harsh environmental conditions. With a pitch of 2.54mm and straight mount angle, it allows for easy installation on PCBs. UL 94V-0 flammability rating ensures safety in case of fire. Rated for 1A current and 1kV voltage, it meets high-performance standards. Trust in the SEK-18 SV MA STD STR29 RLG 30P for your connectivity needs in critical applications.