| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185307914 |
| Color: | Gray |
| Series: | SEK Standard |
| Housing Material: | Plastic |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.9 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 1 kV |
| Part Aliases: | |
| SKU: | HRT09185307914 |
09185307914
Specifications
Detailed Description
Introducing the SEK-18 SV MA STD STR29 RKZ 30P, a reliable and high-performance connector designed for demanding applications. With a durable plastic housing and 30 copper alloy contacts featuring tin over nickel plating, this connector ensures secure and efficient connections. Operating temperatures ranging from -55°C to 125°C make it suitable for use in extreme environments. The straight mount angle and 2.54mm pitch allow for easy installation on PCBs. Rated for 1A current and 1kV voltage, this connector guarantees safe and stable power transmission. With UL 94V-0 flammability rating, you can trust in its safety and quality. Perfect for use in aerospace, defense, and industrial applications, the SEK-18 SV MA STD STR29 RKZ 30P is a must-have component for your electronic projects.

