09185345323

Heilind Number:HRT09185345323
Manufacturer:HARTING
Manufacturer Number:09185345323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185345323
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185345323

Detailed Description

SEK Low-profile Connector, SKU 09185345323, is a high-quality male connector designed for seamless PCB to cable connections. Constructed from durable thermoplastic resin (PBT) in a sleek beige finish, this connector offers reliable performance in a wide range of applications. With 34 contacts arranged in 2 rows and a pitch of 2.54mm, it ensures efficient signal transmission. Featuring wave soldering termination and a maximum operating temperature of 125°C, it guarantees secure and stable connections even in demanding environments. With a current rating of 1A and voltage rating of 1kV, it meets stringent safety standards. RoHS compliant and with a flammability rating of UL 94V-0, it prioritizes environmental sustainability and safety. Perfect for use in board-to-board and mezzanine applications, the SEK Connector is a essential component for your connectivity needs.