09185345324

Heilind Number:HRT09185345324
Manufacturer:HARTING
Manufacturer Number:09185345324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185345324
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185345324

Detailed Description

SEK Low-profile Connector is a reliable solution for seamless PCB to cable connections. Designed for male connectors, it features a durable thermoplastic resin housing in a sleek beige finish. With 34 contacts arranged in two rows, this connector ensures efficient signal transmission. The wave soldering termination method guarantees secure attachment to PCBs. Rated for a maximum current of 1A and a voltage of 1kV, it operates effectively in a wide temperature range from -55°C to 125°C. With a pitch of 2.54mm and a straight mount angle, it offers easy installation. ROHS compliant and with a flammability rating of UL 94V-0, this connector meets stringent industry standards for safety and environmental responsibility. Perfect for high-performance applications, the SEK Connector is a vital component for your connectivity needs.