09185345803

Heilind Number:HRT09185345803
Manufacturer:HARTING
Manufacturer Number:09185345803
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 34; Performance level: S4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185345803
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class S4
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185345803

Detailed Description

SEK Female Connector 09185345803 is a high-performance component designed for reliable connectivity in demanding environments. With a rated current of 2.5A, this connector is capable of handling power-intensive applications with ease. Constructed from thermoplastic resin (PBT) in a sleek beige finish, it not only offers durability but also adds a touch of sophistication to your setup. Featuring 34 contacts and a double-row design, it ensures efficient signal transmission. Utilizing IDC termination method, installation is quick and hassle-free. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity and corrosion resistance. Operating temperature ranging from -55°C to 125°C makes it suitable for a wide range of industrial settings. RoHS compliant and with a voltage rating of 1kV, this connector meets stringent quality standards. Perfect for use in telecommunications, aerospace, and automotive industries, it is a versatile and dependable solution for your connectivity needs.