| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185345804 |
| Series: | SEK |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm, 2.54 mm |
| Polarization: | Yes |
| Housing Color: | Gray |
| Mating Cycles: | 250 cycle |
| Wire Size: | 28 - 26 AWG |
| Performance Level: | Class S4 |
| Current Rating: | 2.5 A |
| Voltage Rating: | 320 V |
| Part Aliases: | |
| SKU: | HRT09185345804 |
09185345804
Specifications
Detailed Description
Introducing the SEK Female Connector with Closed End Cover, a reliable solution for your connectivity needs. This high-performance connector is designed for durability, with a thermoplastic resin (PBT) construction in a sleek beige hue. Featuring 34 copper alloy contacts plated with tin over nickel, it ensures secure and efficient connections. With a rated current of 2.5A and a maximum operating temperature of 125°C, this connector is suitable for a wide range of applications. Its IDC termination method and 2.54mm pitch make installation a breeze, while its Class S4 performance level guarantees long-lasting performance. Perfect for use in FFC, FPC, and IDC ribbon cable applications, this SEK connector is a must-have for any project requiring reliable connectivity.

