09185345813

Heilind Number:HRT09185345813
Manufacturer:HARTING
Manufacturer Number:09185345813
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 34; Performance level: S4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185345813
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class S4
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185345813

Detailed Description

SEK Female Connector SKU 09185345813 is a high-performance connectivity solution designed for reliable and efficient data transmission. With a rated current of 2.5A, this connector ensures stable power delivery in demanding applications. Constructed from durable thermoplastic resin (PBT) in a sleek beige finish, it offers both strength and aesthetics. Featuring 34 contacts arranged in two rows, it provides ample connectivity options. The IDC termination method allows for easy and secure installation, while the copper alloy contacts with tin over nickel plating ensure excellent conductivity. With a wide operating temperature range of -55°C to 125°C and a pitch of 2.54mm, this connector is suitable for use in various environments. It complies with Class S4 performance standards, guaranteeing optimal functionality. Perfect for FFC, FPC, and ribbon cable connections, the SEK Female Connector is a versatile solution for your connectivity needs.