09185345814

Heilind Number:HRT09185345814
Manufacturer:HARTING
Manufacturer Number:09185345814
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector, Closed end cover; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 34; Performance level: S4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185345814
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class S4
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185345814

Detailed Description

SEK Female Connector with Closed End Cover, 09185345814, offers reliable connectivity with a rated current of 2.5A. Constructed with durable thermoplastic resin (PBT) in a sleek beige finish, it features 34 contacts for efficient data transmission. Meeting Performance Level S4 standards, this connector is designed for high-performance applications. With a housing made of sturdy plastic and termination method using IDC, it ensures secure and stable connections. Contact material of Copper Alloy with Tin Over Nickel plating guarantees optimal conductivity. Operating temperature ranging from -55°C to 125°C, it is suitable for a wide range of environments. With a pitch of 2.54mm and 1.27mm, it accommodates various wire sizes (28-26 AWG) for versatile use. This SEK Female Connector is a reliable solution for your connectivity needs, whether in industrial, commercial, or residential settings.