09185345901

Heilind Number:HRT09185345901
Manufacturer:HARTING
Manufacturer Number:09185345901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185345901
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185345901

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and versatile component for your electronic assembly needs. Made from durable thermoplastic resin (PBT) in a sleek Beige finish, this connector is designed for seamless PCB to cable connections with wave soldering termination. With a high current rating of 1A and 34 copper alloy contacts plated with Tin Over Nickel and Noble Metal Over Nickel, it ensures efficient power transmission. Operating in a wide temperature range from -55°C to 125°C, it guarantees performance in various environments. With a pitch of 2.54mm and Right Angle mount angle, it offers easy installation. Its IP20 rating and UL 94V-0 flammability rating ensure safety and reliability. Perfect for use in hi-rel applications, this connector is a must-have in your inventory. Upgrade your electronic designs with the SEK Standard Male Connector.