09185345902

Heilind Number:HRT09185345902
Manufacturer:HARTING
Manufacturer Number:09185345902
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185345902
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185345902

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and high-performance component designed for seamless PCB to cable connections. Made from durable thermoplastic resin (PBT) in a sleek beige color, this connector features wave soldering termination for easy installation. With a rated current of 1A and 34 contacts, it ensures efficient power transmission. The connector is crafted with precision, with contacts made of copper alloy and plated with tin over nickel for enhanced conductivity. Operating temperature ranging from -55°C to 125°C, it guarantees excellent performance in diverse environments. The SEK Standard Male Connector is a vital component in any electronic setup, offering durability, stability, and optimal functionality.