09185345903

Heilind Number:HRT09185345903
Manufacturer:HARTING
Manufacturer Number:09185345903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185345903
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185345903

Detailed Description

SEK Standard Connector is a reliable and high-performance male connector designed for seamless PCB to cable connections. With its durable thermoplastic resin (PBT) construction in an elegant beige hue, this connector ensures long-lasting functionality. Featuring wave soldering termination for easy installation, it boasts a high current rating of 1A, making it suitable for various applications. With 34 contacts housed in a two-row configuration, it offers ample connectivity options. The connector, with copper alloy contacts plated with Tin over Nickel and Noble Metal over Nickel, guarantees excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -55°C to 125°C, it is perfect for use in diverse environments. Its IP20 rating ensures protection against dust and solid particles, while UL 94V-0 flammability rating adds to its safety features. Suitable for PCB Pin Headers, this SEK Standard Connector is a must-have for any electronic setup.