09185345904

Heilind Number:HRT09185345904
Manufacturer:HARTING
Manufacturer Number:09185345904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185345904
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185345904

Detailed Description

The SEK Standard Connector, SKU 09185345904, is a reliable and versatile male connector designed for PCB to cable connections. Made from durable thermoplastic resin (PBT) in a sleek beige color, it offers a secure wave soldering termination method. With a high-quality construction featuring 34 contacts, the connector ensures efficient and stable performance. It operates within a wide temperature range from -55°C to 125°C, making it suitable for various environments. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity and corrosion resistance. With a 2.54mm pitch and straight mount angle, it is easy to install on PCBs. UL 94V-0 rated for flammability, this connector prioritizes safety. It has a maximum voltage rating of 1kV and a current rating of 1A, meeting industry standards for reliability. Whether used in industrial machinery, telecommunications, or consumer electronics, the SEK Standard Connector delivers consistent and high-quality performance.