09185345912

Heilind Number:HRT09185345912
Manufacturer:HARTING
Manufacturer Number:09185345912
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185345912
Color:Gray
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:34
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185345912

Detailed Description

SEK Standard Connector, SKU 09185345912, offers reliable male-to-female connectivity in electronic applications. Constructed from durable beige thermoplastic resin (PBT), this connector is designed for PCB to cable connections with a wave soldering termination method. With a rated current of 1A and 34 contacts, it ensures efficient power transmission. The gray housing, made of high-quality plastic, houses two rows of contacts for optimal performance. Solder termination with copper alloy contacts plated with tin over nickel and noble metal ensures secure and low-resistance connections. Operating in a wide temperature range from -55°C to 125°C, it is suitable for various environments. With a pitch of 2.54mm and an IP20 rating, it guarantees precise and safe assembly. RoHS compliant and rated for 1kV, it meets international standards for environmental responsibility and electrical safety. Perfect for PCB applications, this connector is a dependable choice for high-performance electronic devices.