09185345913

Heilind Number:HRT09185345913
Manufacturer:HARTING
Manufacturer Number:09185345913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185345913
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185345913

Detailed Description

Introducing the SEK Standard Connector, a reliable and versatile solution for your PCB to cable connections. This male connector features a durable thermoplastic resin (PBT) construction in a sleek beige color, offering both strength and aesthetic appeal. With wave soldering termination and a rated current of 1A, it ensures efficient and secure electrical connections. Boasting 34 contacts in a compact design, this connector is suitable for various applications. Made from high-quality copper alloy with tin over nickel and noble metal plating, it guarantees excellent conductivity and corrosion resistance. With a wide operating temperature range of -55°C to 125°C and an IP20 rating for protection against dust and moisture, it is ideal for use in diverse environments. Its right-angle mount angle and 2.54mm pitch allow for easy installation and space-saving design. UL 94V-0 rated for flammability, this connector meets stringent safety standards. Whether you're in the aerospace, automotive, or industrial sector, the SEK Standard Connector is the perfect choice for your connectivity needs.