09185345914

Heilind Number:HRT09185345914
Manufacturer:HARTING
Manufacturer Number:09185345914
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185345914
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185345914

Detailed Description

SEK Standard Connector is a reliable and durable male connector designed for seamless PCB to cable connections. Crafted from high-quality thermoplastic resin (PBT) in a sleek beige hue, it offers both aesthetic appeal and robust performance. With wave soldering termination, installation is hassle-free and efficient. Rated for a current of 1A, it features 34 contacts for secure connectivity. The gray color signifies its versatility, while its plastic housing ensures longevity. With a pitch of 2.54mm and straight mount angle, it fits seamlessly into various applications. The tin over nickel contact plating guarantees optimal conductivity, even in harsh environments. Meeting UL 94V-0 flammability standards, it prioritizes safety. Suitable for a wide range of industries, it is the perfect choice for reliable and efficient PCB connections.