09185345921

Heilind Number:HRT09185345921
Manufacturer:HARTING
Manufacturer Number:09185345921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185345921
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185345921

Detailed Description

SEK Standard Connector, SKU 09185345921, is a male connector designed for PCB to cable connections with wave soldering termination. Crafted from durable beige thermoplastic resin (PBT), this connector ensures reliable performance in a wide temperature range from -55°C to 125°C. With 34 contacts in 2 rows, it offers ample connectivity in a compact design with a 2.54mm pitch. The copper alloy contacts are plated with tin over nickel for enhanced conductivity and corrosion resistance. Rated for 1A current and 1kV voltage, this connector is suitable for various electronic applications. Its right-angle mount angle and 4.5mm tail length make it easy to install and secure. With an IP20 rating and UL 94V-0 flammability rating, it guarantees safety and protection in harsh environments. Ideal for hi-rel applications, this SEK connector is a reliable choice for demanding electronic systems.