09185345922

Heilind Number:HRT09185345922
Manufacturer:HARTING
Manufacturer Number:09185345922
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185345922
Color:Gray
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:34
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185345922

Detailed Description

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 34. Gray in color, the SEK Standard Connector is a versatile and reliable component for your electronic assembly needs. Made of durable thermoplastic resin (PBT) in a neutral beige hue, it ensures robust performance. With a PCB to cable connection, it facilitates seamless integration in circuitry. Featuring wave soldering termination, installation is efficient. This male connector boasts 34 contacts, ideal for complex setups. The copper alloy contacts with tin over nickel plating guarantee conductivity and corrosion resistance. Operating temperature ranging from -55°C to 125°C, it suits various environments. With a pitch of 2.54mm and straight mount angle, it offers compatibility and ease of use. UL 94V-0 rated for flammability, it prioritizes safety. Whether for industrial machinery or consumer electronics, this SEK Connector is a dependable choice.