09185345923

Heilind Number:HRT09185345923
Manufacturer:HARTING
Manufacturer Number:09185345923
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185345923
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185345923

Detailed Description

Introducing the SEK Standard Male Connector, a versatile and reliable component for your electronic connections. Made of durable thermoplastic resin (PBT) in a sleek beige finish, this connector is designed for seamless PCB to cable integration with wave soldering termination. With a high rated current of 1A and 34 contacts, it ensures efficient power transmission. The gray housing is constructed from robust plastic, meeting UL 94V-0 flammability standards for safety. Each contact is crafted from copper alloy with tin over nickel and noble metal plating, guaranteeing excellent conductivity and corrosion resistance. Operating at temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of environments. With a pitch of 2.54mm, IP20 rating, and right-angle mount angle, it offers flexibility in installation. Whether for industrial or commercial applications, the SEK Standard Male Connector is the perfect choice for your connectivity needs.